
* Images are for reference only
MP2460GJ-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2460GJ-P
- JLCPCB Part #
- C7304449
- Package
- TSOT-23-6
- Description
- -40℃~+125℃@(TJ) 1 1.7MHz 150uA 4.5V~45V 600mA Adjustable Buck Buck Built-in Yes TSOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.8658
50+
$1.6374
100+
$1.4858
500+
$1.3372
1000+
$1.1461
3000+
$1.0991
Related Products
Welcome back, may I help you?