
* Images are for reference only
MPQ2918GF-AEC1-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ2918GF-AEC1-P
- JLCPCB Part #
- C6674607
- Package
- TSSOP-20-EP
- Description
- -40℃~+125℃@(TJ) 1 1MHz 4V~40V Buck Buck External Yes TSSOP-20-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7760
10+
$0.6308
30+
$0.5582
100+
$0.4856
500+
$0.4437
1000+
$0.4211
Related Products
Welcome back, may I help you?