
* Images are for reference only
MPQ4571GQB-AEC1-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ4571GQB-AEC1-P
- JLCPCB Part #
- C5776039
- Package
- QFN-12(2.5x3)
- Description
- -40℃~+150℃@(TJ) 1 1A 1V~54V 2.2MHz 4.5V~60V Adjustable Buck Buck Built-in Yes QFN-12(2.5x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0705
10+
$0.8929
30+
$0.7960
100+
$0.6846
500+
$0.6362
1000+
$0.6152
Related Products
Welcome back, may I help you?