This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY9AF154MBGL-GK9E1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
CY9AF154MBGL-GK9E1
JLCPCB Part #
C5652105
Package
FBGA-96(6x6)
Description
-40℃~+85℃ 1.65V~3.6V 12bit 288KB 32 Bit 32KB 40MHz 66 ARM Cortex-M3 Built-in FLASH FBGA-96(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 4900

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.1621
200+ $5.6514
500+ $5.4619
1000+ $5.3688
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons