
* Images are for reference only
AUIPS7111STRL
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- AUIPS7111STRL
- JLCPCB Part #
- C533187
- Package
- TO-263-5
- Description
- -40℃~+150℃ 10A 6mΩ 8V~50V High Side Switch Overcurrent Protection、Over temperature protection、Latch protection TO-263-5 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$16.9221
10+
$16.0806
30+
$14.6245
100+
$13.3533
Related Products
Welcome back, may I help you?