This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NFA400V15M10*16 5.0TP

Extended
Manufacturer
SamYoung Electronics
MFR.Part #
NFA400V15M10*16 5.0TP
JLCPCB Part #
C5632143
Package
Plugin,D10xL16mm
Description
-40℃~+105℃ 10mm 15uF 16mm 400V 5mm 8000hrs@105℃ 80mA@120Hz ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 11

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 11

In-stock Item Pricing

Qty Unit Price
1+ $0.2704
50+ $0.2137
150+ $0.1895
500+ $0.1577
2500+ $0.1442
5000+ $0.1360

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons