* Images are for reference only
CMR08F333GODP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F333GODP
- JLCPCB Part #
- C5627329
- Package
- -
- Description
- ±2% 500V 0.033uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F333GODP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F333GODP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F333GODP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F333GODP datasheets or manufacturer documentation.
Datasheet: CMR08F333GODP Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MC22FA102J-T
Cornell Dubilier Electronics
$3.1125
-
FCP0805H471G-J1
Cornell Dubilier Electronics
$0.2222
-
SK100M160ST
Cornell Dubilier Electronics
$0.2937
-
CM06FD751GO3
Cornell Dubilier Electronics
$13.5255
-
SFP37T15K238B-F
Cornell Dubilier Electronics
$40.431
-
CMR04F181JODP
Cornell Dubilier Electronics
$44.6445