
* Images are for reference only
FCP0805H471G-J1
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- FCP0805H471G-J1
- JLCPCB Part #
- C3778081
- Package
- 0805
- Description
- -55℃~+125℃ 470pF 50V Polyphenylene Sulfide (PPS) ±2% 0805 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2386
200+
$0.0923
500+
$0.0891
1000+
$0.0875
Welcome back, may I help you?