* Images are for reference only
CMR08F303FPDP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F303FPDP
- JLCPCB Part #
- C5627314
- Package
- -
- Description
- ±1% 500V 0.03uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F303FPDP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F303FPDP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F303FPDP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F303FPDP datasheets or manufacturer documentation.
Datasheet: CMR08F303FPDP Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LX101M450H012
Cornell Dubilier Electronics
$5.8485
-
383LX222M250B052V
Cornell Dubilier Electronics
$22.2795
-
SCD105K601A3Z25-F
Cornell Dubilier Electronics
$21.693
-
942C20S1K-F
Cornell Dubilier Electronics
$1.935
-
MC18FA471G-F
Cornell Dubilier Electronics
$15.1995
-
CMR07F113JODP
Cornell Dubilier Electronics
$155.814