* Images are for reference only
CMR08F623GOCR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F623GOCR
- JLCPCB Part #
- C5599296
- Package
- -
- Description
- ±2% 300V 0.062uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F623GOCR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F623GOCR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F623GOCR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F623GOCR datasheets or manufacturer documentation.
Datasheet: CMR08F623GOCR Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MMP4W1K
Cornell Dubilier Electronics
$5.2725
-
206K050CS4G-FA
Cornell Dubilier Electronics
$51.2265
-
380LQ392M063J022
Cornell Dubilier Electronics
$1.6965
-
CDV30FK152JO3F
Cornell Dubilier Electronics
$54.627
-
CD6FC101JO3
Cornell Dubilier Electronics
$15.681
-
CDV30FF471JO3
Cornell Dubilier Electronics
$17.025