
* Images are for reference only
CD17CD100JO3F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD17CD100JO3F
- JLCPCB Part #
- C7227923
- Package
- -
- Description
- -55℃~+150℃ 10pF 11.4mm 500V 9.1mm ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7758
200+
$1.9058
500+
$1.8429
1000+
$1.8106
Related Products

CD10CD100JO3F
Cornell Dubilier Electronics
$3.5726

CD17CD180JO3F
Cornell Dubilier Electronics
$4.7758

CD17CD150JO3F
Cornell Dubilier Electronics
$1.9914

CMR03E390GOYR
Cornell Dubilier Electronics
$84.4315

MCM01-001D050J-F
Cornell Dubilier Electronics
$8.2386

CMR04F271FPCR
Cornell Dubilier Electronics
$100.1026
Welcome back, may I help you?