* Images are for reference only
CMR08F333FODR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F333FODR
- JLCPCB Part #
- C5599225
- Package
- -
- Description
- ±1% 500V 0.033uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F333FODR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F333FODR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F333FODR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F333FODR datasheets or manufacturer documentation.
Datasheet: CMR08F333FODR Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
THF107K020P1G
Cornell Dubilier Electronics
$47.1825
-
942C8P33K
Cornell Dubilier Electronics
$7.971
-
381LX102M100A202
Cornell Dubilier Electronics
$10.4295
-
761M22556C
Cornell Dubilier Electronics
$7.095
-
SLP391M220C3P3
Cornell Dubilier Electronics
$5.337
-
CMR04E390GPDP
Cornell Dubilier Electronics
$51.5475