
* Images are for reference only
CD16FD102JO3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD16FD102JO3
- JLCPCB Part #
- C7100078
- Package
- -
- Description
- -55℃~+125℃ 11.7mm 12.7mm 1nF 500V ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1998
200+
$3.2716
500+
$3.1621
1000+
$3.1090
Related Products

CD16FD152JO3
Cornell Dubilier Electronics
$8.1998

CD16FD101JO3
Cornell Dubilier Electronics
$3.5018

CD16FD132JO3
Cornell Dubilier Electronics
$5.9731

CD30FD512JO3F
Cornell Dubilier Electronics
$43.4410

CDV30FJ910FO3
Cornell Dubilier Electronics
$70.5292

CMR07F752GPDM
Cornell Dubilier Electronics
$121.6643