* Images are for reference only
CMR08F273FODP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F273FODP
- JLCPCB Part #
- C5599204
- Package
- -
- Description
- ±1% 500V 0.027uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F273FODP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F273FODP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F273FODP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F273FODP datasheets or manufacturer documentation.
Datasheet: CMR08F273FODP Datasheet (PDF)
Minimum: 1
Full Reel: 3
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
380LQ471M350A022
Cornell Dubilier Electronics
$3.6675
-
185224J63RCA-F
Cornell Dubilier Electronics
$0.7425
-
CM05ED510FO3
Cornell Dubilier Electronics
$10.9275
-
CMR03C2R5DOCR
Cornell Dubilier Electronics
$58.23
-
CDS15ED510JO3
Cornell Dubilier Electronics
$4.638
-
CD15FD251JO3
Cornell Dubilier Electronics
$2.496