
* Images are for reference only
CD17ED510JO3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD17ED510JO3
- JLCPCB Part #
- C5612061
- Package
- -
- Description
- -55℃~+150℃ 11.4mm 500V 51pF 9.1mm ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4906
200+
$1.7918
500+
$1.7325
1000+
$1.7036
Related Products

CD17ED510JO3F
Cornell Dubilier Electronics
$4.7390

CD10ED510JO3
Cornell Dubilier Electronics
$7.0612

CD15ED510JO3
Cornell Dubilier Electronics
$2.5803

MCH38FM151J-Y
Cornell Dubilier Electronics
$94.8490

CDV19FF242FO3F
Cornell Dubilier Electronics
$50.4278

CDV30EF560GO3F
Cornell Dubilier Electronics
$53.0289
Welcome back, may I help you?