
* Images are for reference only
BZX84B6V8HE3-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- BZX84B6V8HE3-TP
- JLCPCB Part #
- C5584601
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 Independent 15Ω 2uA@4V 350mW 6.66V~6.94V 6.8V 80Ω SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 247
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0581
10+
$0.0465
30+
$0.0407
100+
$0.0363
500+
$0.0329
1000+
$0.0311
Welcome back, may I help you?