* Images are for reference only
CMR07F752GPDP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F752GPDP
- JLCPCB Part #
- C5578580
- Package
- -
- Description
- ±2% 500V 7500pF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F752GPDP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F752GPDP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
CMR07F752GPDP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F752GPDP datasheets or manufacturer documentation.
Datasheet: CMR07F752GPDP Datasheet (PDF)
Minimum: 1
Full Reel: 6
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
167183J250A
Cornell Dubilier Electronics
$0.6855
CG133U025V3C
Cornell Dubilier Electronics
$30.0885
SLPX562M035A3P3
Cornell Dubilier Electronics
$3.438
160224J630N-F
Cornell Dubilier Electronics
$3.606
CDV30FH181FO3
Cornell Dubilier Electronics
$60.6345
CM07FD123FO3
Cornell Dubilier Electronics
$127.746