* Images are for reference only
CMR07F163JODP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F163JODP
- JLCPCB Part #
- C5969655
- Package
- -
- Description
- ±5% 500V 0.016uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F163JODP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F163JODP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR07F163JODP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F163JODP datasheets or manufacturer documentation.
Datasheet: CMR07F163JODP Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AHA226M25D16B-F
Cornell Dubilier Electronics
$0.3741
-
DCMC643M063CC2B
Cornell Dubilier Electronics
$35.1855
-
CGS402T300X5L
Cornell Dubilier Electronics
$131.3475
-
CD15CD080DO3
Cornell Dubilier Electronics
$4.206
-
CDS15FD301JO3
Cornell Dubilier Electronics
$6.591
-
CMR03E430GOCR
Cornell Dubilier Electronics
$80.322