
* Images are for reference only
CD4FD301JO3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD4FD301JO3
- JLCPCB Part #
- C5963853
- Package
- -
- Description
- -55℃~+125℃ 300pF 500V 7.9mm 8.6mm ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.0946
200+
$14.0031
500+
$13.5352
1000+
$13.3036
Related Products

CD4FD301GO3
Cornell Dubilier Electronics
$41.0815

CD4FD301JO3F
Cornell Dubilier Electronics
$36.3747

CD4FD201JO3
Cornell Dubilier Electronics
$33.6490

CMR05F101JPDR
Cornell Dubilier Electronics
$46.4734

CMR05E430GPDR
Cornell Dubilier Electronics
$48.9450

CDV30EF680GO3
Cornell Dubilier Electronics
$51.0419