
* Images are for reference only
CD4FD181GO3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD4FD181GO3
- JLCPCB Part #
- C5568363
- Package
- -
- Description
- -55℃~+125℃ 180pF 500V 7.9mm 8.6mm ±2% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.4906
200+
$15.7576
500+
$15.2310
1000+
$14.9701
Related Products

CD4FD181JO3
Cornell Dubilier Electronics
$33.6185

CD4FD181GO3F
Cornell Dubilier Electronics
$40.8966

CD4FD111GO3
Cornell Dubilier Electronics
$37.6707

CDS19FD242JO3
Cornell Dubilier Electronics
$15.5837

D101F152FO3
Cornell Dubilier Electronics
$38.3745

CDV30EK240GO3
Cornell Dubilier Electronics
$56.6670
Welcome back, may I help you?