
* Images are for reference only
643415-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 643415-1
- JLCPCB Part #
- C305839
- Package
- Plugin,P=6.35mm
- Description
- -40℃~+105℃ 1 1x4P 4 4P 6.35mm Phosphor bronze Through Hole Tin 插件,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 63
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 63
In-stock Item Pricing
Qty Unit Price
1+
$1.0294
10+
$0.8555
30+
$0.7588
100+
$0.6509
500+
$0.6025
1000+
$0.5816
Welcome back, may I help you?