* Images are for reference only
M50-3600742
- Manufacturer
- Harwin
- MFR.Part #
- M50-3600742
- JLCPCB Part #
- C6898643
- Package
- SMD,P=1.27mm
- Description
- 1A Tin Brick nogging 14P -40℃~+105℃ 1.27mm Double row Black Copper Alloy 1.27mm SMD,P=1.27mm Pin Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part M50-3600742 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
M50-3600742 technical specifications, attributes, and parameters.
M50-3600742 symbol, PCB footprint from the free EasyEDA PCB design tool.
M50-3600742 datasheets or manufacturer documentation.
Datasheet: M50-3600742 Datasheet (PDF)
Minimum: 4
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing