* Images are for reference only
98414-G06-16LF
- Manufacturer
- AMPHENOL COMMUNICATIONS SOLUTIONS
- MFR.Part #
- 98414-G06-16LF
- JLCPCB Part #
- C5412145
- Package
- Plugin
- Description
- Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 16 Positions - 2mm (0.079inch) - Vertical
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 98414-G06-16LF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
98414-G06-16LF technical specifications, attributes, and parameters.
98414-G06-16LF symbol, PCB footprint from the free EasyEDA PCB design tool.
98414-G06-16LF datasheets or manufacturer documentation.
Datasheet: 98414-G06-16LF Datasheet (PDF)
Unavailable
Featured Products
-
TMM-6-L-04-2
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.0365
-
GSB3C3133DS2HR
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.0365
-
F32R-1A7H1-11008
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.666
-
MUSBD11130
AMPHENOL COMMUNICATIONS SOLUTIONS
$9.3525
-
20021311-00016T4LF
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.597
-
ID15S33E4GV00LF
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.0365