
* Images are for reference only
SPA04B
Extended
- Manufacturer
- C&K
- MFR.Part #
- SPA04B
- JLCPCB Part #
- C2799036
- Package
- Plugin,P=2.54mm
- Description
- -30℃~+60℃ 10mA 2.54mm 20V 4 SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9964
200+
$0.7728
500+
$0.7455
1000+
$0.7326
Related Products