* Images are for reference only
20021311-00016T4LF
- Manufacturer
- AMPHENOL COMMUNICATIONS SOLUTIONS
- MFR.Part #
- 20021311-00016T4LF
- JLCPCB Part #
- C5413180
- Package
- 插件
- Description
- 16 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
20021311-00016T4LF technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 20021311-00016T4LF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
20021311-00016T4LF symbol, PCB footprint from the free EasyEDA PCB design tool.
20021311-00016T4LF datasheets or manufacturer documentation.
Datasheet: 20021311-00016T4LF Datasheet (PDF)
Minimum: 18
Full Reel: 1815
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
61083-103400LF
AMPHENOL COMMUNICATIONS SOLUTIONS
$5.517
10132797-015100LF
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.5115
124019362112A
AMPHENOL COMMUNICATIONS SOLUTIONS
$2.6805
TMM-6-0-10-2
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.0365
10144041-04011LF
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.0365
SFW15R-2STE1LF
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.0006