* Images are for reference only
10147606-00010LF
- Manufacturer
- AMPHENOL COMMUNICATIONS SOLUTIONS
- MFR.Part #
- 10147606-00010LF
- JLCPCB Part #
- C5409377
- Package
- SMD-10P
- Description
- Minitek 1.0mm R/A SMT Header, 10 Positions, Tin Plating, Natural Color
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 10147606-00010LF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
10147606-00010LF technical specifications, attributes, and parameters.
10147606-00010LF symbol, PCB footprint from the free EasyEDA PCB design tool.
10147606-00010LF datasheets or manufacturer documentation.
Datasheet: 10147606-00010LF Datasheet (PDF)
Minimum: 7
Full Reel: 1700
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products