* Images are for reference only
20021121-00004T1LF
- Manufacturer
- AMPHENOL COMMUNICATIONS SOLUTIONS
- MFR.Part #
- 20021121-00004T1LF
- JLCPCB Part #
- C5407513
- Package
- SMD,P=1.27mm
- Description
- Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 4Positions, 1.27mm (0.5inch) pitch
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 20021121-00004T1LF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
20021121-00004T1LF technical specifications, attributes, and parameters.
20021121-00004T1LF symbol, PCB footprint from the free EasyEDA PCB design tool.
20021121-00004T1LF datasheets or manufacturer documentation.
Datasheet: 20021121-00004T1LF Datasheet (PDF)
Minimum: 36
Full Reel: 3632
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products