
* Images are for reference only
PRT-16763
Extended
- Manufacturer
- SparkFun Electronics
- MFR.Part #
- PRT-16763
- JLCPCB Part #
- C3321532
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 16mm 2 2.54mm 2.54mm 3A 40P Brass Gold Square Hole 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9855
10+
$3.4169
30+
$3.0786
100+
$2.7371
500+
$2.5792
1000+
$2.5083
Welcome back, may I help you?