* Images are for reference only
62684-401100AHLF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 62684-401100AHLF
- JLCPCB Part #
- C3169836
- Package
- -
- Description
- Slide Lock -55℃~+85℃ 40P Bottom Contact Surface Mount,Right Angle 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC/FPC Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 62684-401100AHLF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
62684-401100AHLF technical specifications, attributes, and parameters.
62684-401100AHLF symbol, PCB footprint from the free EasyEDA PCB design tool.
62684-401100AHLF datasheets or manufacturer documentation.
Datasheet: 62684-401100AHLF Datasheet (PDF)
Minimum: 11
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing