
* Images are for reference only
621SDCGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 621SDCGI
- JLCPCB Part #
- C3613603
- Package
- SOIC-8
- Description
- -40℃~+105℃ 1 1.71V~3.465V 200MHz 4 Output enable/shutdown SOIC-8 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 97
$0.01
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$4.4872
10+
$3.8372
30+
$3.4517
100+
$3.0614
500+
$2.8824
1000+
$2.8001
Welcome back, may I help you?