
* Images are for reference only
651SDCGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 651SDCGI
- JLCPCB Part #
- C6080465
- Package
- SOIC-8
- Description
- -40℃~+105℃ 1 1.71V~3.465V 200MHz 4 SOIC-8 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 97
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3716
194+
$1.7454
485+
$1.6874
970+
$1.6583
Related Products
Welcome back, may I help you?