This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RJK0366DSP-00#J0

Extended
Manufacturer
RENESAS
MFR.Part #
RJK0366DSP-00#J0
JLCPCB Part #
C3279939
Package
SOP-8
Description
1 N-channel 1.01nF 11.7mΩ@10V 11A 2.5V 2W 30V 6.8nC@4.5V 75pF N-Channel SOP-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5330
200+ $0.2068
500+ $0.1987
1000+ $0.1955

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons