
* Images are for reference only
DF2144FA20JV
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF2144FA20JV
- JLCPCB Part #
- C7265026
- Package
- QFP-100(14x14)
- Description
- -20℃~+75℃ 10bit 128KB 16 Bit 20MHz 4.5V~5.5V 4KB 74 8bit Built-in FLASH Others Watchdog reset、Built-in general-purpose timer QFP-100(14x14) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$99.8189
180+
$39.8287
540+
$38.4982
990+
$37.8410
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?