This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S29GL01GT11TFIV20

Extended
Manufacturer
Infineon Technologies
MFR.Part #
S29GL01GT11TFIV20
JLCPCB Part #
C5369027
Package
TFSOP-56-18.4mm
Description
-40℃~+85℃ 100,000 cycles 100uA 1Gbit 2.7V~3.6V 20 Years 5MHz TFSOP-56-18.4mm NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.1619
200+ $11.2370
500+ $10.8612
1000+ $10.6757

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons