
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.1V@15V,30A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Reverse Recovery Time(trr) | 55ns | |
| Td(off) | 170ns | |
| Gate Charge(Qg) | 65nC | |
| Current - Collector(Ic) | 55A | |
| Pd - Power Dissipation | 188W | |
| Td(on) | 19ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IKP30N65F5XKSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.1V@15V,30A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Reverse Recovery Time(trr) | 55ns | |
| Td(off) | 170ns | |
| Gate Charge(Qg) | 65nC | |
| Current - Collector(Ic) | 55A | |
| Pd - Power Dissipation | 188W | |
| Td(on) | 19ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IKP30N65F5XKSA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The IKP30N65F5XKSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.