
* Images are for reference only
7488910092
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7488910092
- JLCPCB Part #
- C5542711
- Package
- -
- Description
- -0.7dBi 2.5 5W 900MHz - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9397
10+
$6.0151
30+
$5.4508
100+
$4.9781
Welcome back, may I help you?