
* Images are for reference only
IDH12G65C5XKSA2
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IDH12G65C5XKSA2
- JLCPCB Part #
- C5361084
- Package
- TO-220-2
- Description
- -55℃~+175℃ 1.7V@12A 12A 190uA@650V 650V 97A TO-220-2 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3873
Related Products
Welcome back, may I help you?