This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

VRB4824LD-50WR3

Extended
Manufacturer
--
MFR.Part #
VRB4824LD-50WR3
JLCPCB Part #
C5357451
Package
DIP,50.8x25.4mm
Description
-40℃~+105℃ 1 1.5kV 1000uF 11.8mm 180mVp-p 2.083A 24V 25.4mm 300kHz 36V~75V 50.8mm 50W 92% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over Voltage Protection DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
--
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 19

Total: $0.00

Parts Calculator
Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $21.2452
38+ $20.1770
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons