
EC7B-12D15
- Manufacturer
- MFR.Part #
- EC7B-12D15
- JLCPCB Part #
- C6238796
- Package
- DIP,50.8x25.4mm
- Description
- 1.5kV 15V 2 20W 670mA 90% 9V~18V Short Circuit Protection、Under Voltage Protection、Overvoltage protection DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Package | DIP,50.8x25.4mm | |
| Conversion Efficiency | 90% | |
| Output Current(Max) | 670mA | |
| Output Power | 20W | |
| Voltage - Supply | 9V~18V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection、Under Voltage Protection、Overvoltage protection | |
| Output Voltage | 15V | |
| Number of Outputs | 2 |

* Images are for reference only
EC7B-12D15
Extended- Manufacturer
- MFR.Part #
- EC7B-12D15
- JLCPCB Part #
- C6238796
- Package
- DIP,50.8x25.4mm
- Description
- 1.5kV 15V 2 20W 670mA 90% 9V~18V Short Circuit Protection、Under Voltage Protection、Overvoltage protection DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EC7B-12D15
Extended- Manufacturer
- MFR.Part #
- EC7B-12D15
- JLCPCB Part #
- C6238796
- Package
- DIP,50.8x25.4mm
- Description
- 1.5kV 15V 2 20W 670mA 90% 9V~18V Short Circuit Protection、Under Voltage Protection、Overvoltage protection DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EC7B-12D15 Specifications
EC7B-12D15 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Package | DIP,50.8x25.4mm | |
| Conversion Efficiency | 90% | |
| Output Current(Max) | 670mA | |
| Output Power | 20W | |
| Voltage - Supply | 9V~18V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection、Under Voltage Protection、Overvoltage protection | |
| Output Voltage | 15V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EC7B-12D15. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EC7B-12D15 Documents
EC7B-12D15 datasheets or manufacturer documentation.
Datasheet: EC7B-12D15 Datasheet (PDF)
EC7B-12D15 Schematic Symbol & PCB Footprint
The EC7B-12D15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.