
TRJB476M006RRJ
- Manufacturer
- MFR.Part #
- TRJB476M006RRJ
- JLCPCB Part #
- C1957374
- Package
- 1411
- Description
- -55℃~+125℃ 1.62Ω 47uF 6.3V ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 1411 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.62Ω | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 47uF |

* Images are for reference only
TRJB476M006RRJ
Extended- Manufacturer
- MFR.Part #
- TRJB476M006RRJ
- JLCPCB Part #
- C1957374
- Package
- 1411
- Description
- -55℃~+125℃ 1.62Ω 47uF 6.3V ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TRJB476M006RRJ
Extended- Manufacturer
- MFR.Part #
- TRJB476M006RRJ
- JLCPCB Part #
- C1957374
- Package
- 1411
- Description
- -55℃~+125℃ 1.62Ω 47uF 6.3V ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TRJB476M006RRJ Specifications
TRJB476M006RRJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 1411 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.62Ω | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 47uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRJB476M006RRJ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TRJB476M006RRJ Documents
TRJB476M006RRJ datasheets or manufacturer documentation.
TRJB476M006RRJ Schematic Symbol & PCB Footprint
The TRJB476M006RRJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.