
* Images are for reference only
6125FA10A
Extended
- Manufacturer
- LANBAOFUSE
- MFR.Part #
- 6125FA10A
- JLCPCB Part #
- C5183826
- Package
- 2410
- Description
- -55℃~+125℃ 100A@250VAC 10A 2.6mm 2.6mm 250V 6.1mm Surface Mount Fuse 2410 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1363
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1272
In-stock Item Pricing
Qty Unit Price
1+
$0.1147
50+
$0.0907
150+
$0.0788
1000+
$0.0667
2000+
$0.0597
5000+
$0.0559
Related Products
Welcome back, may I help you?