
* Images are for reference only
5KP24CA
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- 5KP24CA
- JLCPCB Part #
- C8803
- Package
- P600
- Description
- -55℃~+150℃ 128.53A@10/1000us 24V 29.5V 2uA 38.9V 5kW@10/1000us TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 481
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 481
In-stock Item Pricing
Qty Unit Price
1+
$0.8458
10+
$0.6815
30+
$0.5993
100+
$0.5172
400+
$0.4688
800+
$0.4431
Related Products
Welcome back, may I help you?