This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SPC58EG80E5QEC0X

Extended
Manufacturer
STMicroelectronics
MFR.Part #
SPC58EG80E5QEC0X
JLCPCB Part #
C5269483
Package
TQFP-144(20x20)
Description
-40℃~+150℃@(TJ) 1.14V~1.26V 120 12bit 180MHz 256KB 32 Bit 4MB 768KB Built-in+External FLASH Freescale Series TQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A991b4a
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 800

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $39.5375
10+ $38.2426
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons