
* Images are for reference only
SPC58EG80E5PEC0X
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- SPC58EG80E5PEC0X
- JLCPCB Part #
- C2056440
- Package
- LQFP-144(20x20)
- Description
- -40℃~+150℃@(TJ) 160MHz 256Byte 3.3V、5V 32 Bit 4MB 64 768KB Built-in FLASH Freescale Series LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.8967
200+
$15.8270
500+
$15.2715
800+
$14.9969
Welcome back, may I help you?