
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | STMicroelectronics | |
| Package | TQFP-144(20x20) | |
| EEPROM | 64KB | |
| Operating Temperature | -40℃~+125℃ | |
| CPU Maximum Speed | 80MHz、160MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 2.5MB | |
| Voltage - Supply | 3V~5.5V | |
| Core Size | 32 Bit | |
| RAM Size | 64KB | |
| CPU Core | Freescale Series | |
| ADC (Bit) | 12bit、16bit | |
| Oscillator Type | Built-in |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPC574K72E5C6FAY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | STMicroelectronics | |
| Package | TQFP-144(20x20) | |
| EEPROM | 64KB | |
| Operating Temperature | -40℃~+125℃ | |
| CPU Maximum Speed | 80MHz、160MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 2.5MB | |
| Voltage - Supply | 3V~5.5V | |
| Core Size | 32 Bit | |
| RAM Size | 64KB | |
| CPU Core | Freescale Series | |
| ADC (Bit) | 12bit、16bit | |
| Oscillator Type | Built-in |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPC574K72E5C6FAY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPC574K72E5C6FAY datasheets or manufacturer documentation.
Datasheet: SPC574K72E5C6FAY Datasheet (PDF)
The SPC574K72E5C6FAY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.