
* Images are for reference only
D12V0S1U2LP1608-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- D12V0S1U2LP1608-7
- JLCPCB Part #
- C5244605
- Package
- UDFN1608-2
- Description
- 1 12V 13V 1uA 22V 380pF 55A@8/20us Bidirectional ESD IEC 61000-4-2 UDFN1608-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 94
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1213
50+
$0.0959
150+
$0.0832
500+
$0.0735
2500+
$0.0660
5000+
$0.0621
Related Products
Welcome back, may I help you?