
* Images are for reference only
DML3006LFDS-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DML3006LFDS-7
- JLCPCB Part #
- C2149933
- Package
- DFN2020-8-EP
- Description
- -40℃~+85℃ 1 10.5A 500mV~13.5V 8.6mΩ Active High Load Switch Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Over Temperature Protection DFN2020-8-EP Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2705
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2697
In-stock Item Pricing
Qty Unit Price
1+
$0.7317
10+
$0.5597
30+
$0.4744
100+
$0.3892
500+
$0.3377
1000+
$0.3120