* Images are for reference only
ECH-U1H223GX5
- Manufacturer
- PANASONIC ELECTRONIC COMPONENTS
- MFR.Part #
- ECH-U1H223GX5
- JLCPCB Part #
- C569855
- Package
- 1210
- Description
- 0.022 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ECH-U1H223GX5 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ECH-U1H223GX5 technical specifications, attributes, and parameters.
ECH-U1H223GX5 symbol, PCB footprint from the free EasyEDA PCB design tool.
ECH-U1H223GX5 datasheets or manufacturer documentation.
Datasheet: ECH-U1H223GX5 Datasheet (PDF)
Minimum: 35
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
ECW-FE2W105K
PANASONIC ELECTRONIC COMPONENTS
$0.2331
-
EEE-FTJ681XAL
PANASONIC ELECTRONIC COMPONENTS
$0.3665
-
ERJ-1GNF9763C
PANASONIC ELECTRONIC COMPONENTS
$0.008
-
ERA-3AED121V
PANASONIC ELECTRONIC COMPONENTS
$0.0315
-
AXK6S20647YG
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
ECH-U1H123GX5
PANASONIC ELECTRONIC COMPONENTS
$0.366