* Images are for reference only
ERA-3AED121V
- Manufacturer
- PANASONIC ELECTRONIC COMPONENTS
- MFR.Part #
- ERA-3AED121V
- JLCPCB Part #
- C4233960
- Package
- 0603
- Description
- Thin Film Resistors - SMD 0603 120ohms 25ppm 0.5% AEC-Q200
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ERA-3AED121V for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ERA-3AED121V technical specifications, attributes, and parameters.
ERA-3AED121V symbol, PCB footprint from the free EasyEDA PCB design tool.
ERA-3AED121V datasheets or manufacturer documentation.
Datasheet: ERA-3AED121V Datasheet (PDF)
Minimum: 730
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
EVQ-Q2B02W
PANASONIC ELECTRONIC COMPONENTS
$1.143
-
ERJ-8ENF1500V
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
ERJ-HP6D10R0V
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
AQV256HA
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
ERJ-D2DFR010V
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
EVP-AT2L1B000
PANASONIC ELECTRONIC COMPONENTS
$0.0365