* Images are for reference only
ECH-U1C121GX5
- Manufacturer
- PANASONIC ELECTRONIC COMPONENTS
- MFR.Part #
- ECH-U1C121GX5
- JLCPCB Part #
- C569768
- Package
- 0603
- Description
- 120 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ECH-U1C121GX5 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ECH-U1C121GX5 technical specifications, attributes, and parameters.
ECH-U1C121GX5 symbol, PCB footprint from the free EasyEDA PCB design tool.
ECH-U1C121GX5 datasheets or manufacturer documentation.
Datasheet: ECH-U1C121GX5 Datasheet (PDF)
Minimum: 27
Full Reel: 4000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
EEH-ZT1V221UV
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
ERJ-12YJ820U
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
ERA-3AEB331V
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
ERJ-2RKF1000X
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
ERJ-3EKF9763V
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
ERJ-3EKF1303V
PANASONIC ELECTRONIC COMPONENTS
$0.0365